
1561 OR001 | |
|---|---|
DigiKey Part Number | 1561OR001-ND |
Manufacturer | |
Manufacturer Product Number | 1561 OR001 |
Description | HOOK-UP SOLID 22AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Orange 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,293.19000 | RM1,293.19 |
| 2 | RM1,229.83000 | RM2,459.66 |
| 3 | RM1,193.96333 | RM3,581.89 |
| 5 | RM1,150.00800 | RM5,750.04 |
| 7 | RM1,121.78000 | RM7,852.46 |
| 10 | RM1,092.46000 | RM10,924.60 |
| 25 | RM1,019.90200 | RM25,497.55 |
| 50 | RM983.07880 | RM49,153.94 |
| Unit Price without VAT: | RM1,293.19000 |
|---|---|
| Unit Price with VAT: | RM1,422.50900 |







