
1857/19 SL005 | |
|---|---|
DigiKey Part Number | A1857/19S-100-ND |
Manufacturer | |
Manufacturer Product Number | 1857/19 SL005 |
Description | HOOK-UP STRND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM867.51000 | RM867.51 |
| 2 | RM825.19500 | RM1,650.39 |
| 3 | RM801.25000 | RM2,403.75 |
| 5 | RM771.90200 | RM3,859.51 |
| 7 | RM753.05714 | RM5,271.40 |
| 10 | RM733.49000 | RM7,334.90 |
| 25 | RM685.07440 | RM17,126.86 |
| 50 | RM650.14580 | RM32,507.29 |
| 100 | RM640.64400 | RM64,064.40 |
| Unit Price without VAT: | RM867.51000 |
|---|---|
| Unit Price with VAT: | RM954.26100 |







