18 AWG Hook-Up Wire 19/30 White, Gray Stripe 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1857/19 WS005

DigiKey Part Number
1857/19WS005-ND
Manufacturer
Manufacturer Product Number
1857/19 WS005
Description
HOOK-UP STRND 18AWG WHITE/GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 White, Gray Stripe 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.070" (1.78mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878E/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
100RM8.50130RM850.13
200RM8.08525RM1,617.05
300RM7.84993RM2,354.98
500RM7.56134RM3,780.67
700RM7.37601RM5,163.21
1,000RM7.18361RM7,183.61
2,500RM6.70739RM16,768.48
5,000RM6.40644RM32,032.20
Manufacturers Standard Package
Unit Price without VAT:RM8.50130
Unit Price with VAT:RM9.35143
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 22
Unit Price: RM867.51000
HOOK-UP STRND 18AWG RED 100'
In-Stock: 37
Unit Price: RM867.51000
HOOK-UP STRND 18AWG WHITE 100'
In-Stock: 2
Unit Price: RM867.51000
HOOK-UP STRND 18AWG BLUE 100'
In-Stock: 6
Unit Price: RM867.51000
HOOK-UP STRND 18AWG BROWN 100'
In-Stock: 1
Unit Price: RM867.51000
Alternate Length
HOOKUP STRND 18AWG WHITE/GRAY
In-Stock: 0
Unit Price: RM2.17869