
1857 WS005 | |
|---|---|
DigiKey Part Number | 1857WS005-ND |
Manufacturer | |
Manufacturer Product Number | 1857 WS005 |
Description | HOOK-UP STRND 18AWG WHITE/GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 White, Gray Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM4.61730 | RM461.73 |
| 200 | RM4.39290 | RM878.58 |
| 300 | RM4.26597 | RM1,279.79 |
| 500 | RM4.11044 | RM2,055.22 |
| 700 | RM4.01059 | RM2,807.41 |
| 1,000 | RM3.90683 | RM3,906.83 |
| 2,500 | RM3.65022 | RM9,125.55 |
| 5,000 | RM3.46511 | RM17,325.55 |
| 10,000 | RM3.32930 | RM33,293.00 |
| Unit Price without VAT: | RM4.61730 |
|---|---|
| Unit Price with VAT: | RM5.07903 |







