5 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1896/5L SL005

DigiKey Part Number
1896/5LSL005-ND
Manufacturer
Manufacturer Product Number
1896/5L SL005
Description
CABLE 5COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.232" (5.89mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0250" (0.635mm)
Conductor Insulation
Low Smoke Zero Halogen (LSZH)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM772.08000RM772.08
2RM734.47500RM1,468.95
3RM713.19333RM2,139.58
5RM687.10400RM3,435.52
7RM670.36286RM4,692.54
10RM655.85200RM6,558.52
Manufacturers Standard Package
Unit Price without VAT:RM772.08000
Unit Price with VAT:RM849.28800
Alternate Length
CABLE 5COND 20AWG SLATE 1000'
In-Stock: 1
Unit Price: RM4,893.72000
CABLE 5COND 20AWG SLATE
In-Stock: 0
Unit Price: RM5.68652