
2260/3 SL005 | |
|---|---|
DigiKey Part Number | 2260/3SL005-ND |
Manufacturer | |
Manufacturer Product Number | 2260/3 SL005 |
Description | CABLE 3CON 16AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 16 AWG Spiral 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Spiral |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Slate |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0200" (0.508mm) |
Conductor Strand 26/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Copper, Bare |
Jacket (Insulation) Material | Shield Coverage 95% |
Jacket (Insulation) Diameter 0.254" (6.45mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6,377.17000 | RM6,377.17 |
| 2 | RM6,323.21000 | RM12,646.42 |
| Unit Price without VAT: | RM6,377.17000 |
|---|---|
| Unit Price with VAT: | RM7,014.88700 |



