3 Conductor Multi-Conductor Cable Natural 24 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24RC3S06 NA005

DigiKey Part Number
24RC3S06NA005-ND
Manufacturer
Manufacturer Product Number
24RC3S06 NA005
Description
CABLE 3COND 24AWG NAT SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Natural 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.130" (3.30mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Natural
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
100RM28.38340RM2,838.34
200RM26.97305RM5,394.61
300RM26.17460RM7,852.38
500RM25.19560RM12,597.80
700RM24.56669RM17,196.68
1,000RM23.91332RM23,913.32
2,500RM23.36179RM58,404.47
Manufacturers Standard Package
Unit Price without VAT:RM28.38340
Unit Price with VAT:RM31.22174
Alternate Length
CABLE 3COND 24AWG NATURAL 1000'
In-Stock: 0
Unit Price: