
2636 BR001 | |
|---|---|
DigiKey Part Number | 216-2636BR001-ND |
Manufacturer | |
Manufacturer Product Number | 2636 BR001 |
Description | HOOK-UP SOLID 36AWG BROWN 1000' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire Solid Brown 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.017" (0.43mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,903.23000 | RM2,903.23 |
| 2 | RM2,759.51500 | RM5,519.03 |
| 3 | RM2,678.16333 | RM8,034.49 |
| 5 | RM2,578.41400 | RM12,892.07 |
| 7 | RM2,514.33857 | RM17,600.37 |
| 10 | RM2,447.76800 | RM24,477.68 |
| 25 | RM2,341.39400 | RM58,534.85 |
| Unit Price without VAT: | RM2,903.23000 |
|---|---|
| Unit Price with VAT: | RM3,193.55300 |

