24 AWG Hook-Up Wire 19/36 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2624 BL005

DigiKey Part Number
216-2624BL005-ND
Manufacturer
Manufacturer Product Number
2624 BL005
Description
HOOK-UP STRND 24AWG BLUE 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.038" (0.96mm)
Jacket (Insulation) Thickness
0.007" (0.18mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-150°C ~ 300°C
Jacket Color
Ratings
UL Style 11905
Features
Chemical Resistant, High Temperature, UV Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM708.33000RM708.33
2RM673.88000RM1,347.76
3RM654.37000RM1,963.11
5RM630.46400RM3,152.32
7RM615.11286RM4,305.79
10RM599.17600RM5,991.76
25RM559.74640RM13,993.66
50RM531.30260RM26,565.13
100RM515.49980RM51,549.98
Manufacturers Standard Package
Unit Price without VAT:RM708.33000
Unit Price with VAT:RM779.16300