


2854/1 GR005 | |
|---|---|
DigiKey Part Number | 2854/1GR005-ND |
Manufacturer | |
Manufacturer Product Number | 2854/1 GR005 |
Description | HOOK-UP SOLID 24AWG GREEN 100' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Green 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.040" (1.02mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM989.10000 | RM989.10 |
| 2 | RM940.79500 | RM1,881.59 |
| 3 | RM913.45000 | RM2,740.35 |
| 5 | RM879.93600 | RM4,399.68 |
| 7 | RM858.41286 | RM6,008.89 |
| 10 | RM836.06800 | RM8,360.68 |
| 25 | RM780.77400 | RM19,519.35 |
| 50 | RM740.87760 | RM37,043.88 |
| 100 | RM737.42030 | RM73,742.03 |
| Unit Price without VAT: | RM989.10000 |
|---|---|
| Unit Price with VAT: | RM1,088.01000 |


