
3051/1 VI001 | |
|---|---|
DigiKey Part Number | 3051/1VI001-ND |
Manufacturer | |
Manufacturer Product Number | 3051/1 VI001 |
Description | HOOK-UP SOLID 22AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire Solid Violet 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.057" (1.45mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,039.33000 | RM1,039.33 |
| 2 | RM988.54500 | RM1,977.09 |
| 3 | RM959.79667 | RM2,879.39 |
| 5 | RM924.56000 | RM4,622.80 |
| 7 | RM901.93286 | RM6,313.53 |
| 10 | RM878.43500 | RM8,784.35 |
| 25 | RM820.29240 | RM20,507.31 |
| 50 | RM778.34140 | RM38,917.07 |
| 100 | RM777.65750 | RM77,765.75 |
| Unit Price without VAT: | RM1,039.33000 |
|---|---|
| Unit Price with VAT: | RM1,143.26300 |


