22 AWG Hook-Up Wire 7/30 White, Gray Stripe 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3051 WS005

DigiKey Part Number
3051WS005-ND
Manufacturer
Manufacturer Product Number
3051 WS005
Description
HOOK-UP STRND 22AWG WHT/GRY 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White, Gray Stripe 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.062" (1.57mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
ISO 10993, UL Style 1007/1569
Features
Biological Compatibility
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,198
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM318.79000RM318.79
2RM303.40000RM606.80
3RM294.70000RM884.10
5RM284.04200RM1,420.21
7RM277.19571RM1,940.37
10RM270.08700RM2,700.87
25RM252.51320RM6,312.83
50RM239.83800RM11,991.90
100RM227.67250RM22,767.25
Manufacturers Standard Package
Unit Price without VAT:RM318.79000
Unit Price with VAT:RM350.66900
Alternate Length
HOOKUP STRND 22AWG WHITE/GRY
In-Stock: 1000
Unit Price: RM1.27593