
3254 VI005 | |
|---|---|
DigiKey Part Number | 3254VI005-ND |
Manufacturer | |
Manufacturer Product Number | 3254 VI005 |
Description | HOOK-UP STRND 16AWG VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 7/24 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/24 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -10°C ~ 80°C | |
Jacket Color | ||
Ratings | UL Style 1061 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM506.21000 | RM506.21 |
| 2 | RM481.64500 | RM963.29 |
| 3 | RM467.75667 | RM1,403.27 |
| 5 | RM450.75200 | RM2,253.76 |
| 7 | RM439.82286 | RM3,078.76 |
| 10 | RM428.47900 | RM4,284.79 |
| 25 | RM400.41600 | RM10,010.40 |
| 50 | RM380.17620 | RM19,008.81 |
| 100 | RM360.74520 | RM36,074.52 |
| Unit Price without VAT: | RM506.21000 |
|---|---|
| Unit Price with VAT: | RM556.83100 |


