
35196 BK199 | |
|---|---|
DigiKey Part Number | 216-35196BK199-DS-ND |
Manufacturer | |
Manufacturer Product Number | 35196 BK199 |
Description | CABLE 6COND 22AWG BLK SHLD FEET |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG Foil Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.222" (5.64mm) | |
Shield Type | Foil | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Ratings | - | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.77000 | RM38.77 |
| 5 | RM34.60200 | RM173.01 |
| 10 | RM32.93800 | RM329.38 |
| 25 | RM30.84880 | RM771.22 |
| 50 | RM29.34200 | RM1,467.10 |
| 100 | RM27.89760 | RM2,789.76 |
| Unit Price without VAT: | RM38.77000 |
|---|---|
| Unit Price with VAT: | RM42.64700 |

