Image for 35466 BK199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35466 BK199

DigiKey Part Number
216-35466BK199-DS-ND
Manufacturer
Manufacturer Product Number
35466 BK199
Description
CBL 6COND 20AWG BK SLD FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6 Conductor Multi-Conductor Cable Black 20 AWG Foil Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
6
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.282" (7.16mm)
Shield Type
Foil
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM40.46000RM40.46
5RM36.12200RM180.61
10RM34.38800RM343.88
25RM32.20400RM805.10
50RM30.63120RM1,531.56
100RM29.12210RM2,912.21
Manufacturers Standard Package
Unit Price without VAT:RM40.46000
Unit Price with VAT:RM44.50600