
3553 MC005 | |
|---|---|
DigiKey Part Number | 3553MC005-100-ND |
Manufacturer | |
Manufacturer Product Number | 3553 MC005 |
Description | CBL RIBN 30COND 0.039 MULTI 100' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 30 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 30 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.039" (0.99mm) | |
Ribbon Width | 1.170" (29.72mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 600 V | |
Grade | - | |
Qualification | MIL-DTL-16878/1 Type B | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2713 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,267.05000 | RM5,267.05 |
| 2 | RM4,773.20000 | RM9,546.40 |
| 3 | RM4,506.80667 | RM13,520.42 |
| 5 | RM4,193.45400 | RM20,967.27 |
| 7 | RM3,999.95000 | RM27,999.65 |
| 10 | RM3,805.50100 | RM38,055.01 |
| 25 | RM3,352.95760 | RM83,823.94 |
| 50 | RM3,051.89480 | RM152,594.74 |
| 100 | RM2,959.48810 | RM295,948.81 |
| Unit Price without VAT: | RM5,267.05000 |
|---|---|
| Unit Price with VAT: | RM5,793.75500 |


