
3585/26 BK005 | |
|---|---|
DigiKey Part Number | 3585/26BK005-ND |
Manufacturer | |
Manufacturer Product Number | 3585/26 BK005 |
Description | CBL RIBN 26COND 0.05 BLACK 100' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 26 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 1.650" (41.91mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20381 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,526.99000 | RM5,526.99 |
| 2 | RM5,008.80500 | RM10,017.61 |
| 3 | RM4,729.32667 | RM14,187.98 |
| Unit Price without VAT: | RM5,526.99000 |
|---|---|
| Unit Price with VAT: | RM6,079.68900 |

