22 AWG Hook-Up Wire 7/30 White 20kV 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

392250 WH002

DigiKey Part Number
392250WH002-ND
Manufacturer
Manufacturer Product Number
392250 WH002
Description
HOOK-UP STRND 22AWG WHT 500'
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/30 White 20kV 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.131" (3.33mm)
Jacket (Insulation) Thickness
0.050" (1.27mm)
Length
500.0' (152.4m)
Voltage
20kV
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3239
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM3,609.04000RM3,609.04
2RM3,430.81500RM6,861.63
Manufacturers Standard Package
Unit Price without VAT:RM3,609.04000
Unit Price with VAT:RM3,969.94400
Alternate Length
HOOK-UP STRND 22AWG WHT 1000'
In-Stock: 10
Unit Price: RM5,696.18000
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 161
Unit Price: RM2,039.27000