15 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Xtra Guard 1 and Xtra Guard 2 Communication and Control Cables
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily

5020/15C SL001

DigiKey Part Number
5020/15CSL001-ND
Manufacturer
Manufacturer Product Number
5020/15C SL001
Description
CABLE 15COND 24AWG SLATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 24 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.271" (6.88mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM17.33959RM17,339.59
Manufacturers Standard Package
Unit Price without VAT:RM17.33959
Unit Price with VAT:RM19.07355
Alternate Length
CABLE 15COND 24AWG SLATE 100'
In-Stock: 5
Unit Price: RM4,068.48000
CABLE 15COND 24AWG SLATE 100M
In-Stock: 2
Unit Price: RM9,351.67000
CABLE 15COND 24AWG SLATE 500'
In-Stock: 0
Unit Price: RM11,698.88000
CBL 15COND 24AWG SLT 1000=1000'
In-Stock: 0
Unit Price: RM37.03600