Image for 5269/15C SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5269/15C SL199

DigiKey Part Number
5269/15CSL199-ND
Manufacturer
Manufacturer Product Number
5269/15C SL199
Description
MULT-PR 30COND 24AWG 1000=1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
30 (15 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
30 (15 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.401" (10.19mm)
Shield Type
-
Jacket Color
Slate
Ratings
ISO 10993
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM76.16264RM76,162.64
Manufacturers Standard Package
Unit Price without VAT:RM76.16264
Unit Price with VAT:RM83.77890
Alternate Length
MULTI-PAIR 30COND 24AWG
In-Stock: 0
Unit Price: RM69.20909
MULTI-PAIR 30COND 24AWG
In-Stock: 0
Unit Price: RM34.74552
MULTI-PAIR 30COND 24AWG
In-Stock: 0
Unit Price: RM16.63665
MULTI-PAIR 30COND 24AWG
In-Stock: 0
Unit Price: RM68.16322