16 AWG Hook-Up Wire 26/30 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541626 RD001

DigiKey Part Number
541626RD001-ND
Manufacturer
Manufacturer Product Number
541626 RD001
Description
HOOK-UP STRND 16AWG RED 1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
26/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.099" (2.51mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
UL Style TFFN
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM1,512.09000RM1,512.09
2RM1,437.86500RM2,875.73
3RM1,395.85000RM4,187.55
5RM1,348.67000RM6,743.35
Manufacturers Standard Package
Unit Price without VAT:RM1,512.09000
Unit Price with VAT:RM1,663.29900
Alternate Length
HOOK-UP STRND 16AWG RED 100'
In-Stock: 11
Unit Price: RM239.36000
HOOK-UP STRND 16AWG RED 250'
In-Stock: 0
Unit Price: RM208.82000
HOOK-UP STRND 16AWG RED 500'
In-Stock: 4
Unit Price: RM838.04000