Image for 5681 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5681 SL199

DigiKey Part Number
5681SL199-ND
Manufacturer
Manufacturer Product Number
5681 SL199
Description
CBL 15COND 26AWG SHLD 1000=1000'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 Conductor Multi-Conductor Cable Slate 26 AWG Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
15
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.252" (6.40mm)
Shield Type
Foil
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2464
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-35°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM53.48550RM53,485.50
Manufacturers Standard Package
Unit Price without VAT:RM53.48550
Unit Price with VAT:RM58.83405
Alternate Length
CABLE 15COND 26AWG SHLD
In-Stock: 0
Unit Price: RM51.46822
CABLE 15COND 26AWG SHLD
In-Stock: 0
Unit Price: RM25.00269
CABLE 15COND 26AWG SHLD
In-Stock: 0
Unit Price: RM47.94448