26 AWG Hook-Up Wire Solid White 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5953 WH001

DigiKey Part Number
A5953W-50-ND
Manufacturer
Manufacturer Product Number
5953 WH001
Description
HOOK-UP SOLID 26AWG WHITE 50'
Customer Reference
Detailed Description
26 AWG Hook-Up Wire Solid White 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
50.00' (15.24m)
Voltage
-
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 1422
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
HOOK-UP SOLID 26AWG WHITE 1000'
In-Stock: 1
Unit Price: RM3,631.18000
HOOK-UP SOLID 26AWG WHITE 100'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 26AWG WHITE 500'
In-Stock: 0
Unit Price: