
5954 RD001 | |
|---|---|
DigiKey Part Number | 5954RD001-ND |
Manufacturer | |
Manufacturer Product Number | 5954 RD001 |
Description | HOOK-UP SOLID 24AWG RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 1000.0' (304.8m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1423 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM4.66654 | RM4,666.54 |
| 2,000 | RM4.43254 | RM8,865.08 |
| 3,000 | RM4.30004 | RM12,900.12 |
| 5,000 | RM4.13754 | RM20,687.70 |
| 7,000 | RM4.03309 | RM28,231.63 |
| 10,000 | RM4.02964 | RM40,296.40 |
| Unit Price without VAT: | RM4.66654 |
|---|---|
| Unit Price with VAT: | RM5.13319 |

