
6204C SL002 | |
|---|---|
DigiKey Part Number | A6204CSL-500-ND |
Manufacturer | |
Manufacturer Product Number | 6204C SL002 |
Description | MULTI-PAIR 8CON 24AWG SLATE 500' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.304" (7.72mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | UL Style 2919 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Foam Polypropylene (FPP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23,323.11000 | RM23,323.11 |
| Unit Price without VAT: | RM23,323.11000 |
|---|---|
| Unit Price with VAT: | RM25,655.42100 |


