Image for 6311 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6311 SL001

DigiKey Part Number
6311SL001-ND
Manufacturer
Manufacturer Product Number
6311 SL001
Description
CABLE 40COND 24AWG SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Conductor Multi-Conductor Cable Slate 24 AWG Foil 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
40
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.406" (10.31mm)
Shield Type
Foil
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM32.97291RM32,972.91
Manufacturers Standard Package
Unit Price without VAT:RM32.97291
Unit Price with VAT:RM36.27020
Alternate Length
CABLE 40COND 24AWG SHLD 100'
In-Stock: 0
Unit Price: RM5,910.35000
CABLE 40COND 24AWG SHLD
In-Stock: 0
Unit Price: RM37.92462