
86701CY SL010 | |
|---|---|
DigiKey Part Number | 216-86701CYSL010-DS-ND |
Manufacturer | |
Manufacturer Product Number | 86701CY SL010 |
Description | CABLE 2CON 22AWG SLATE SHLD FEET |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Slate 22 AWG Foil, Braid Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% | |
Spool Size | 2500.0' (762.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.35000 | RM24.35 |
| 5 | RM21.74800 | RM108.74 |
| 10 | RM20.70500 | RM207.05 |
| 25 | RM19.39600 | RM484.90 |
| 50 | RM18.45340 | RM922.67 |
| 100 | RM17.55030 | RM1,755.03 |
| 250 | RM16.41248 | RM4,103.12 |
| 500 | RM15.59200 | RM7,796.00 |
| 1,000 | RM14.80459 | RM14,804.59 |
| Unit Price without VAT: | RM24.35000 |
|---|---|
| Unit Price with VAT: | RM26.78500 |





