



652605 SL005 | |
|---|---|
DigiKey Part Number | 652605SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 652605 SL005 |
Description | CABLE 5COND 26AWG SLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.256" (6.50mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | RM8.82990 | RM882.99 |
| 200 | RM8.39750 | RM1,679.50 |
| 300 | RM8.15290 | RM2,445.87 |
| 500 | RM7.85312 | RM3,926.56 |
| 700 | RM7.66054 | RM5,362.38 |
| 1,000 | RM7.46059 | RM7,460.59 |
| 2,500 | RM6.96576 | RM17,414.40 |
| 5,000 | RM6.67239 | RM33,361.95 |
| Unit Price without VAT: | RM8.82990 |
|---|---|
| Unit Price with VAT: | RM9.71289 |





