4 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65604CY SL005

DigiKey Part Number
65604CYSL005-ND
Manufacturer
Manufacturer Product Number
65604CY SL005
Description
CABLE 4CON 16AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 16 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.416" (10.57mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM2,176.50000RM2,176.50
2RM2,069.13000RM4,138.26
3RM2,008.39000RM6,025.17
5RM1,993.55400RM9,967.77
Manufacturers Standard Package
Unit Price without VAT:RM2,176.50000
Unit Price with VAT:RM2,394.15000
Alternate Length
CABLE 4COND 16AWG SHLD 1000'
In-Stock: 1
Unit Price: RM10,771.17000
CABLE 4COND 16AWG SLATE SHLD
In-Stock: 0
Unit Price: RM14.53812
CABLE 4CON 16AWG SLATE SHLD 100'
In-Stock: 0
Unit Price: RM19.65138