7 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65607 SL005

DigiKey Part Number
65607SL005-ND
Manufacturer
Manufacturer Product Number
65607 SL005
Description
CABLE 7COND 16AWG SLATE 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 16 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
26/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.390" (9.91mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM1,738.56000RM1,738.56
2RM1,653.04500RM3,306.09
3RM1,604.65667RM4,813.97
5RM1,566.50400RM7,832.52
Manufacturers Standard Package
Unit Price without VAT:RM1,738.56000
Unit Price with VAT:RM1,912.41600
Alternate Length
CABLE 7COND 16AWG SLATE
In-Stock: 1000
Unit Price: RM8.46198
CABLE 7COND 16AWG SLATE 500'
In-Stock: 2
Unit Price: RM6,070.44000
CABLE 7COND 16AWG SLATE 1000'
In-Stock: 0
Unit Price: RM15.72009