67250 GY321 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Belden Inc.
In Stock: 600
Unit Price: RM15.12960
Datasheet
14 AWG Hook-Up Wire 140/0.0063" Green, Yellow Stripe 600V 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67250 GY321

DigiKey Part Number
216-67250GY321-ND
Manufacturer
Manufacturer Product Number
67250 GY321
Description
HOOK-UP STRND 14AWG GRN/YLW 164'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 140/0.0063" Green, Yellow Stripe 600V 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
140/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.107" (2.72mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
164.0' (50.0m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HOOK-UP STRND 14AWG G/Y 328.1'
In-Stock: 0
Unit Price:
HOOK-UP STRND 14AWG G/Y 1640.4'
In-Stock: 0
Unit Price: