4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74007 BK002

DigiKey Part Number
A74007B-10-ND
Manufacturer
Manufacturer Product Number
74007 BK002
Description
CABLE 4COND 22AWG BLK SHLD 10'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Black 22 AWG Foil, Braid 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.264" (6.71mm)
Shield Type
Foil, Braid
Length
10.00' (3.05m)
Jacket Color
Black
Ratings
-
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 90°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 80%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 4COND 22AWG BLK SHLD 500'
In-Stock: 2
Unit Price: RM5,514.54000
CABLE 4COND 22AWG BLK SHLD 100'
In-Stock: 3
Unit Price: RM708.77000
CABLE 4COND 22AWG BLK SHLD 50'
In-Stock: 1
Unit Price: RM378.08000