
76021 BK002 | |
|---|---|
DigiKey Part Number | 76021BK002-ND |
Manufacturer | |
Manufacturer Product Number | 76021 BK002 |
Description | CABLE CAT5E 8COND 24AWG BLK 500' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.305" (7.75mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,746.52000 | RM4,746.52 |
| 2 | RM4,604.40000 | RM9,208.80 |
| Unit Price without VAT: | RM4,746.52000 |
|---|---|
| Unit Price with VAT: | RM5,221.17200 |


