
77111 SL005 | |
|---|---|
DigiKey Part Number | 77111SL005-ND |
Manufacturer | |
Manufacturer Product Number | 77111 SL005 |
Description | CABLE 4CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Series | Jacket Color Slate |
Packaging Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 600 V |
Number of Conductors 4 | Operating Temperature -50°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Polyphenylene Ether, Modified (mPPE) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.193" (4.90mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,610.88000 | RM2,610.88 |
| 2 | RM2,481.88500 | RM4,963.77 |
| 3 | RM2,408.85000 | RM7,226.55 |
| 5 | RM2,319.33600 | RM11,596.68 |
| 7 | RM2,261.82429 | RM15,832.77 |
| 10 | RM2,202.09800 | RM22,020.98 |
| Unit Price without VAT: | RM2,610.88000 |
|---|---|
| Unit Price with VAT: | RM2,871.96800 |





