8 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78048 SL005

DigiKey Part Number
78048SL005-100-ND
Manufacturer
Manufacturer Product Number
78048 SL005
Description
CABLE 8COND 20AWG SLATE 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.214" (5.44mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM2,730.34000RM2,730.34
2RM2,595.30000RM5,190.60
3RM2,518.86667RM7,556.60
5RM2,425.12600RM12,125.63
7RM2,364.92857RM16,554.50
10RM2,302.37400RM23,023.74
25RM2,192.06800RM54,801.70
Manufacturers Standard Package
Unit Price without VAT:RM2,730.34000
Unit Price with VAT:RM3,003.37400
Alternate Length
CABLE 8COND 20AWG SLATE 1000'
In-Stock: 0
Unit Price: RM15,389.56000
CABLE 8COND 20AWG SLATE 1'
In-Stock: 0
Unit Price: RM24.59844