12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78196 SL005

DigiKey Part Number
78196SL005-100-ND
Manufacturer
Manufacturer Product Number
78196 SL005
Description
MULTI-PAIR 12COND 20AWG 100'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 (6 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG Foil 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
12 (6 Pair Twisted)
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.305" (7.75mm)
Shield Type
Foil
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 21460
Features
Biological Compatibility, Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-40°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Polyphenylene Ether, Modified (mPPE)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM4,086.84000RM4,086.84
2RM3,920.83000RM7,841.66
Manufacturers Standard Package
Unit Price without VAT:RM4,086.84000
Unit Price with VAT:RM4,495.52400
Alternate Length
MULTI-PAIR 12COND 20AWG
In-Stock: 0
Unit Price: RM21.55251
MULTI-PAIR 12COND 20AWG SLATE 1'
In-Stock: 0
Unit Price: RM38.61200