
78343 SL005 | |
|---|---|
DigiKey Part Number | 78343SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78343 SL005 |
Description | CABLE 3CON 20AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.181" (4.60mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | Suprashield®; Copper, Tinned | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,144.90000 | RM2,144.90 |
| 2 | RM2,039.12500 | RM4,078.25 |
| 3 | RM1,979.27333 | RM5,937.82 |
| 5 | RM1,905.88800 | RM9,529.44 |
| 7 | RM1,858.74571 | RM13,011.22 |
| 10 | RM1,809.77600 | RM18,097.76 |
| 25 | RM1,691.83600 | RM42,295.90 |
| Unit Price without VAT: | RM2,144.90000 |
|---|---|
| Unit Price with VAT: | RM2,359.39000 |



