
808036B BK199 | |
|---|---|
DigiKey Part Number | 808036BBK199-ND |
Manufacturer | |
Manufacturer Product Number | 808036B BK199 |
Description | LACING TAPE BLACK 80LB 100' |
Customer Reference | |
Detailed Description | Cable Lacing Black Variable 0.110" (2.79mm) 80 lbs (36.29 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Cable Lacing | |
Length - Approximate | 100' | |
Bundle Diameter | Variable | |
Width | 0.110" (2.79mm) | |
Length - Actual | 100.00' (30.48m) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 80 lbs (36.29 kg) | |
Features | Abrasion Resistant, Chemical Resistant, Fungus Resistant | |
Material | Polyamide (PA), Nylon; Microcrystalline Wax Finish | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |


