7 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

852207 BK005

DigiKey Part Number
852207BK005-100-ND
Manufacturer
Manufacturer Product Number
852207 BK005
Description
CABLE 7COND 22AWG BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 22 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
41/38
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.344" (8.74mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Spool
QuantityUnit PriceExt Price
100RM27.15720RM2,715.72
200RM25.80895RM5,161.79
300RM25.04540RM7,513.62
500RM24.10934RM12,054.67
700RM23.50796RM16,455.57
1,000RM22.88320RM22,883.20
2,500RM22.28021RM55,700.53
Manufacturers Standard Package
Unit Price without VAT:RM27.15720
Unit Price with VAT:RM29.87292
Alternate Length
CABLE 7COND 22AWG BLACK 10'
In-Stock: 7
Unit Price: RM216.31000
CABLE 7COND 22AWG BLACK
In-Stock: 0
Unit Price: RM12.52806
CABLE 7COND 22AWG BLACK
In-Stock: 0
Unit Price: RM17.57059
CABLE 7COND 22AWG BLACK
In-Stock: 0
Unit Price: RM24.62366