Image for 862003 SL199 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

862003 SL199

DigiKey Part Number
862003SL199-ND
Manufacturer
Manufacturer Product Number
862003 SL199
Description
CABLE 3COND 20AWG SLATE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.214" (5.44mm)
Shield Type
-
Length
-
Jacket Color
Slate
Ratings
UL Style 2661
Features
Oil Resistant
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1,000RM14.31221RM14,312.21
Unit Price without VAT:RM14.31221
Unit Price with VAT:RM15.74343
Alternate Length
CABLE 3COND 20AWG SLATE
In-Stock: 900
Unit Price: RM15.50940
CABLE 3COND 20AWG SLATE 10'
In-Stock: 2
Unit Price: RM124.31000
CABLE 3COND 20AWG SLATE
In-Stock: 0
Unit Price: RM7.27828
CABLE 3COND 20AWG SLATE
In-Stock: 0
Unit Price: RM10.04633