



86203 SL005 | |
|---|---|
DigiKey Part Number | 86203SL005-ND |
Manufacturer | |
Manufacturer Product Number | 86203 SL005 |
Description | CABLE 3COND 24AWG SLATE 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 10/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.179" (4.55mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2661 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,314.50000 | RM1,314.50 |
| 2 | RM1,250.08500 | RM2,500.17 |
| 3 | RM1,213.62667 | RM3,640.88 |
| 5 | RM1,168.92800 | RM5,844.64 |
| 7 | RM1,140.22429 | RM7,981.57 |
| 10 | RM1,110.41000 | RM11,104.10 |
| 25 | RM1,036.64880 | RM25,916.22 |
| 50 | RM1,000.46460 | RM50,023.23 |
| Unit Price without VAT: | RM1,314.50000 |
|---|---|
| Unit Price with VAT: | RM1,445.95000 |




