Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

86218 SL005

DigiKey Part Number
86218SL005-ND
Manufacturer
Manufacturer Product Number
86218 SL005
Description
CABLE 18COND 24AWG SLATE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
18 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
18
Wire Gauge
Conductor Strand
10/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.307" (7.80mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2661
Features
Biological Compatibility
Voltage
300 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM38.36528RM38,365.28
Unit Price without VAT:RM38.36528
Unit Price with VAT:RM42.20181
Alternate Length
CABLE 18COND 24AWG SLATE
In-Stock: 0
Unit Price: RM21.05453
CABLE 18COND 24AWG SLATE
In-Stock: 0
Unit Price: RM29.10817
CABLE 18COND 24AWG SLATE 1000'
In-Stock: 0
Unit Price: RM42.20725