5 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901805CY SL001

DigiKey Part Number
216-901805CYSL001-DS-ND
Manufacturer
Manufacturer Product Number
901805CY SL001
Description
CABLE 5COND 18AWG SLATE FEET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Slate 18 AWG Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
19/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.387" (9.83mm)
Shield Type
-
Length
Enter Number of Feet in Order Quantity
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-30°C ~ 90°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0500" (1.270mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
Copper, Tinned
Shield Coverage
85%
Spool Size
1000.0' (304.8m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in MYR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1RM18.40000RM18.40
5RM16.45400RM82.27
10RM15.66900RM156.69
25RM14.68040RM367.01
50RM13.96880RM698.44
100RM13.28730RM1,328.73
250RM12.42896RM3,107.24
500RM11.99920RM5,999.60
Manufacturers Standard Package
Unit Price without VAT:RM18.40000
Unit Price with VAT:RM20.24000