Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F6503/16 BK005

DigiKey Part Number
F6503/16BK005-ND
Manufacturer
Manufacturer Product Number
F6503/16 BK005
Description
HEATSHRINK 3/16" X 100' BLACK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
100.0' (30.5m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Chemical Resistant, Fuel Resistant, Oil Resistant, Self Extinguishing
Color
Operating Temperature
-40°C ~ 200°C
Shrink Temperature
130°C
Storage/Refrigeration Temperature
-
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM9,821.40000RM9,821.40
Manufacturers Standard Package
Unit Price without VAT:RM9,821.40000
Unit Price with VAT:RM10,803.54000