
G1701/8 BK002 | |
|---|---|
DigiKey Part Number | G1701/8BK002-ND |
Manufacturer | |
Manufacturer Product Number | G1701/8 BK002 |
Description | EXPAND SLEEVING 1/8" X 500' BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 500' (152.40m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.125" (3.18mm) | |
Diameter - Inside, Expanded | 0.250" (6.35mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyphenylene Sulfide (PPS), Halogen Free | |
Color | Black | |
Length | 500' (152.40m) | |
Wall Thickness | 0.024" (0.61mm) | |
Operating Temperature | -70°C ~ 200°C | |
Heat Protection | Flame Resistant, Heat Resistant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Fuel Resistant | |
Environment Protection | Corrosion Resistant, UV Resistant | |
Features | Acid Resistant, Chemical Resistant, Clean Cut, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4,564.84000 | RM4,564.84 |
| Unit Price without VAT: | RM4,564.84000 |
|---|---|
| Unit Price with VAT: | RM5,021.32400 |


