8 Conductor Multi-Conductor Cable Slate 20 AWG Braid 3000' (914.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1128 SL199

DigiKey Part Number
M1128SL199-ND
Manufacturer
Manufacturer Product Number
M1128 SL199
Description
CABLE 8COND 20AWG SHLD 3000'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 20 AWG Braid 3000' (914.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
26/34
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.328" (8.33mm)
Shield Type
Braid
Length
3000' (914.4m)
Jacket Color
Slate
Ratings
UL Style 2094
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Polyethylene (PE)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM21.19748RM21,197.48
Manufacturers Standard Package
Unit Price without VAT:RM21.19748
Unit Price with VAT:RM23.31723
Alternate Length
CABLE 8CON 20AWG SLATE SHLD 100'
In-Stock: 2
Unit Price: RM2,128.39000
CABLE 8COND 20AWG SHLD 1000'
In-Stock: 0
Unit Price: RM13,397.73000
CABLE 8CON 20AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: RM7,763.71000