8 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M1608 SL005

DigiKey Part Number
M1608SL005-ND
Manufacturer
Manufacturer Product Number
M1608 SL005
Description
CABLE 8CON 28AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Conductor Multi-Conductor Cable Slate 28 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.175" (4.45mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 10
Check for Additional Incoming Stock
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1RM1,197.52000RM1,197.52
2RM1,138.87500RM2,277.75
3RM1,105.71000RM3,317.13
5RM1,065.03800RM5,325.19
7RM1,038.91571RM7,272.41
10RM1,011.79600RM10,117.96
25RM944.68280RM23,617.07
50RM905.26380RM45,263.19
Manufacturers Standard Package
Unit Price without VAT:RM1,197.52000
Unit Price with VAT:RM1,317.27200
Alternate Length
CABLE 8COND 28AWG SHLD 1000'
In-Stock: 0
Unit Price: RM7,955.41000
CABLE 8CON 28AWG SLATE SHLD 500'
In-Stock: 0
Unit Price: RM4,582.93000
CABLE 8COND 28AWG SHLD 1000'
In-Stock: 0
Unit Price: RM10.81688