
M2444 SL005 | |
|---|---|
DigiKey Part Number | M2444SL005-ND |
Manufacturer | |
Manufacturer Product Number | M2444 SL005 |
Description | CABLE 9CON 24AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Slate 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.250" (6.35mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2464 | |
Features | Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,211.90000 | RM1,211.90 |
| 2 | RM1,152.57000 | RM2,305.14 |
| 3 | RM1,118.97333 | RM3,356.92 |
| 5 | RM1,077.81800 | RM5,389.09 |
| 7 | RM1,063.64857 | RM7,445.54 |
| Unit Price without VAT: | RM1,211.90000 |
|---|---|
| Unit Price with VAT: | RM1,333.09000 |



