Image for M2492 SL001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2492 SL001

DigiKey Part Number
M2492SL001-ND
Manufacturer
Manufacturer Product Number
M2492 SL001
Description
MULTI-PAIR 14COND 28AWG
Customer Reference
Detailed Description
14 (7 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
14 (7 Pair Twisted)
Wire Gauge
Conductor Strand
7/36
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.314" (7.98mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2919
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Foam Polypropylene (FPP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
MULTI-PAIR 14COND 28AWG
In-Stock: 0
Unit Price:
MULTI-PAIR 14COND 28AWG 500'
In-Stock: 9
Unit Price: RM6,201.09000
MULTI-PAIR 14COND 28AWG 3000'
In-Stock: 0
Unit Price: RM12.52132