20 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M33320 SL001

DigiKey Part Number
M33320SL001-ND
Manufacturer
Manufacturer Product Number
M33320 SL001
Description
CABLE 20COND 22AWG SLATE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Conductor Multi-Conductor Cable Slate 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.329" (8.36mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Spool
QuantityUnit PriceExt Price
1,000RM11.24669RM11,246.69
Manufacturers Standard Package
Unit Price without VAT:RM11.24669
Unit Price with VAT:RM12.37136
Alternate Length
CABLE 20COND 22AWG SLATE
In-Stock: 0
Unit Price: RM14.80490
CABLE 20COND 22AWG SLATE
In-Stock: 0
Unit Price: RM11.72843
CABLE 20COND 22AWG SLATE 3000'
In-Stock: 0
Unit Price: RM13.39572